FTCAP 9722-A EMI filter 250 V AC 1 pc

MPN
9722-A / 1020019
Brand
FTCAP
EAN-13
2050009884673
Order Code
18-9656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.61
10+ £7.14
100+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

FTCAP 9722-A / 1020019 EMI filter. This line filter is designed for AC applications supporting a nominal voltage of 250 V and is supplied as a single unit. It features robust construction ideal for attenuating electromagnetic interference in various electronic devices, ensuring compliance with international EMC standards. Typically employed in power supply systems and industrial electronic applications, the filter enhances signal integrity by mitigating noise, thus maintaining the performance and reliability of sensitive equipment.
Capacitance 220nF
Type EMI filter
Current Rating N/A
Connection Braid
Content 1
Nominal Voltage 250V AC
Resistance 220Ω

Reviews

Be the first to submit a review

Trustpilot