FST11A 24hr Fused Spur Timeswitch

Order Code:

23-4915

Brand: Timeguard MPN: FST11A

Discontinued


Timeguard 24 Hour Timeswitch (Fused Spur) – a high quality timeswitch for controlling combination boilers, storage heaters, convector heaters, water heaters, washing machines and dishwashers.


  • Up to 4 ON and OFF programmes per day
  • Permanent OFF and timed outputs available
  • Easy view 24 hour digital clock/timer display
  • Optional 1 or 2 hour boost facility
  • Automatic Summer/Winter time changeover
  • Self-cancelling override
  • Shortest switching time 1 minute
  • Programme advance and review options
  • BS1362 fuse replaceable from front
  • Double pole switch for ease of control
  • Integral memory back up battery retains programmes in event of power failure
  • Fits a single gang wall box min. 25mm deep
  • Timeguard part no. FST11A
Type Timeswitch
Timer Mode 24hrs
Current Rating 13A
Height 85mm
Length 38mm
Operating Temperature Range -10 to +40°C
Setting Type Digital
Voltage Rating 230V AC
Width 85mm

Trustpilot