Fristom 95404 Reversing lamps Open cable ends 12 V DC/24 V DC rear lighting

MPN
95404
Brand
Fristom
EAN-13
5907556014107
Order Code
18-9505
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fristom's 95404, also designated as the FT-410 LED P, is a highly reliable reversing lamp designed for use with 12 V DC and 24 V DC systems, providing versatile functionality for a range of vehicle types. This product, identifiable by its Alternate Description 2299933, features open cable ends, ensuring straightforward integration with existing electrical configurations. Widely utilised in automotive applications, the lamp is suitable for caravans, camper trailers, trailers, and car trailers, and it is regarded as an essential component in car, HGV, and truck accessories. Engineered for durability and efficiency, the Fristom 95404 delivers dependable performance under varied operational conditions, enhancing visibility and safety in reversing scenarios.
Type Reversing lamps
Bulb Type LED (monochrome)
Connector Open cable ends
Content 1
Depth 34mm
Dimensions (W x H x D) 75 x 75 x 34 mm
ECE Type approval Labels E9, R10
Function Reversing lamps
Height 75mm
Mounting site rear
Product Type Reversing lamps
Width 75mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot