Fristom 95403 Reversing lamp Open cable ends Rear 12V,24V DC Vehicle lighting

MPN
95403
Brand
Fristom
EAN-13
5907556013858
Order Code
18-9504
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.54 £22.56
10+ £21.50
50+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/11/2026

Fristom 95403, FT-410 LED, is a versatile reversing lamp designed for use in a variety of vehicle lighting applications, compatible with both 12V and 24V DC systems. It features open cable ends for easy integration into existing electrical systems, making it suitable for caravans, camper trailers, trailers, car trailers, and heavy goods vehicles. This lamp is engineered to provide reliable illumination and increased safety during vehicle reversing operations. Typically utilised in both personal and commercial settings, it is a key component in car, truck, and heavy goods vehicle accessories, ensuring visibility and compliance with vehicular safety regulations.
Type Reversing lamps
Bulb Type LED (monochrome)
Connector Open cable ends
Content 1
Depth 34mm
Dimensions (W x H x D) 75 x 95 x 34 mm
ECE Type approval Labels E9, R10
Function Reversing lamps
Height 95mm
Mounting site rear
Product Type Reversing lamps
Width 75mm

Reviews

Be the first to submit a review

Trustpilot