Fristom 95200N Fristom Strobe light FT-200 N LED Blue 12V/24V/36V Recess-mount

MPN
95200N
Brand
Fristom
EAN-13
5907556012752
Order Code
18-9501
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.49 £35.22
10+ £33.99
50+ £33.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fristom 95200N features the FT-200 N LED strobe light, distinguished by its efficient blue LED illumination compatible with 12V, 24V, and 36V power systems. This recessed-mount strobe light is engineered for reliability and versatility, making it suitable for various vehicular and industrial signalling applications. Its robust design ensures optimal performance in challenging environments, providing clear and effective signalling that enhances safety. Utilised in emergency vehicles, construction machinery, and industrial settings, this strobe light leverages advanced LED technology for long-lasting, maintenance-free operation tailored to meet demanding engineering criteria.
Type Strobe light
Bulb Type LED (monochrome)
Colour Acrylic glass (clear)
Connector Open cable ends
Content 1
Depth 20mm
Dimensions (W x H x D) 120 x 28 x 20 mm
Fastening method Recess-mount
Height 28mm
Illumination Colours Blue
Power Supply Type via in-car outlet
Product Type Strobe light
Weight 138g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot