Fristom 95160CZ FT-160CZ LED interior light monochrome 12/24/36 V 143 x 50 mm

MPN
95160CZ
Brand
Fristom
EAN-13
5907556003101
Order Code
18-9499
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fristom 95160CZ, also known as the FT-160CZ, is a monochrome LED interior light designed for versatility and reliability in various vehicular environments. This product supports multiple voltage inputs of 12, 24, and 36 volts, making it suitable for a wide range of applications, including car interiors, horse trailers, and boats. With dimensions of 143 x 50 mm, this lighting solution is compact yet effective in providing necessary illumination. It is ideal for use in environments where dependable and efficient lighting is required. Designed primarily for vehicle lighting, the FT-160CZ offers robust performance in both automotive and marine applications.
Type Interior light
Bulb Type LED (monochrome)
Colour Black
Colour temperature (max.) 4000K
Content 1
Diameter 143mm
Dimensions (Ø x H) 143 mm x 50 mm
Fastening method Screw mount
Height 50mm
LEDs 21
Luminous Flux 420lm
Power 5W
Product Type Interior light

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot