Fristom 95160B Interior light LED monochrome 12V/24V/36V 143x50mm

MPN
95160B
Brand
Fristom
EAN-13
5907556003057
Order Code
18-9498
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fristom 95160B is a versatile interior lighting solution designed for vehicle applications, identified additionally by the alternate description 2103145. This LED interior lamp operates seamlessly on 12V, 24V, and 36V systems, making it suitable for a broad range of uses, including car interiors, trailers, horse trailers, boats, and other indoor vehicular environments. With dimensions of 143x50mm, the compact design of the FT-160B ensures easy integration into various spaces while providing reliable and energy-efficient illumination. Engineers often employ this lighting product in vehicle design and customisation projects where consistent, monochrome lighting is required across different voltage platforms.
Type Interior light
Bulb Type LED (monochrome)
Colour White
Colour temperature (max.) 4000K
Content 1
Diameter 143mm
Dimensions (Ø x H) 143 mm x 50 mm
Fastening method Screw mount
Height 50mm
LEDs 21
Luminous Flux 420lm
Power 5W
Product Type Interior light

Reviews

Be the first to submit a review

Trustpilot