Fristom 95040 Rear fog lamp 12 V 24 V 36 V Red Clear glass Vehicle Lighting

MPN
95040
Brand
Fristom
EAN-13
4016138815559
Order Code
18-9497
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.61 £23.47
10+ £22.37
50+ £22.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fristom 95040 is a rear fog lamp designed for vehicle lighting applications requiring reliable illumination under adverse weather conditions. This versatile lamp operates on 12V, 24V, and 36V electrical systems, making it suitable for a broad range of vehicle types, including caravans, camper trailers, and larger commercial vehicles such as trucks and heavy goods vehicles (HGVs). The lamp features a robust construction with red and clear glass, ensuring durability and high visibility. It is engineered to fit seamlessly into various vehicle lighting systems, serving as a critical safety component for enhancing visibility during foggy conditions. Typical applications include integration into automotive lighting assemblies on car trailers as well as both light and heavy-duty vehicle accessories, contributing to overall vehicular safety by alerting other road users to the vehicle's presence.
Type Rear fog lamp
Bulb Type LED (monochrome)
Colour Red
Content 1
Depth 40mm
Dimensions (L x W x H) 40 x 68 x 78 mm
Function Rear fog lamp
Height 78mm
Length 40mm
Mounting site rear
Product Type Rear fog lamp
Width 68mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot