Fristom 90246 Trailer tail light 12/24V 6.3mm Turn/Brake/Number plate

MPN
90246
Brand
Fristom
EAN-13
5907556002784
Order Code
18-9494
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.12 £3.50
10+ £3.31
50+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Fristom 90246, MD-002 L, is a meticulously engineered 3-chamber lamp providing integral vehicle lighting functions. Designed for versatility, it operates within a voltage range of 12/24V and features 6.3mm terminals. This rear light fixture includes components for tail, turn, brake, and number plate illumination, making it suitable for a range of vehicles, including trailers, caravans, camper trailers, HGVs, and car trailers. Its robust construction ensures reliable performance under varying conditions, while its universal applicability allows integration as a vital accessory in automotive sectors requiring durable lighting solutions.
Type Trailer tail light
Connector 6.3 mm connector
Content 1
Depth 45mm
Dimensions (W x H x D) 100 x 95 x 45 mm
Height 95mm
Product Type Trailer tail light
Width 100mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot