Fristom 90046 End outline marker 12V/24V Red Transparent Open cable ends

MPN
90046
Brand
Fristom
EAN-13
4016139140773
Order Code
18-9491
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Fristom 90046 is an end outline marker notable for its compatibility with both 12V and 24V systems, making it versatile for various vehicle lighting applications. Featuring a red transparent lens and open cable ends, this FT-045 C LED marker is well-suited for integration into caravans, camper trailers, trailers, and car trailers, as well as heavy goods vehicles (HGVs) and trucks. Its robust construction and efficient LED technology ensure durability and visibility, enhancing safety in diverse environments. Typical applications in engineering involve replacements in vehicle lighting systems and installations in new automotive builds, where reliable signalling is essential. Standardised under alternate description number 1487656, this product meets rigorous industry standards for vehicular lighting components.
Type End outline marker
Bulb Type LED (monochrome)
Colour Red
Connector Open cable ends
Content 1
Depth 22mm
Dimensions (W x H x D) 110 x 31 x 22 mm
Function Marker
Height 31mm
Mounting site rear
Product Type End outline marker
Width 110mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot