Fristom 90045 End outline marker 12V/24V White Transparent Open cable ends

MPN
90045
Brand
Fristom
EAN-13
4016139140780
Order Code
18-9490
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Fristom 90045, FT-045 B LED, is a versatile vehicle lighting component designed for various automotive applications. It functions as an end outline marker suitable for 12V and 24V systems, providing flexibility for integration into a wide range of vehicles, including caravans, camper trailers, and heavy goods vehicle (HGV) accessories. Featuring a white transparent lens and open cable ends, this LED side marking and tail light delivers reliable performance and improved visibility while maintaining a streamlined aesthetic. Commonly used in car trailers and other vehicle lighting applications, it is engineered to withstand the rigours of both recreational and commercial transport environments, ensuring durability and safety.
Type End outline marker
Bulb Type LED (monochrome)
Colour White
Connector Open cable ends
Content 1
Depth 22mm
Dimensions (W x H x D) 110 x 31 x 22 mm
Function Marker
Height 31mm
Mounting site front
Product Type End outline marker
Width 110mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot