Friedland Sl2 - Premium Wireless Multi User Alarm System

MPN
SL2
Brand
Friedland
Order Code
43-3193

Discontinued


A wireless alarm system that is easy to use and has individual control access. Ideal for the family home.

The system can be expanded by adding accessories up to a total of 12 PIR sensors or door contacts and up to 6 remotes/keypads.
  • Ideal for the family home
  • Self-learning accessories for fast and easy installation
  • Advanced 868MHz technology
  • Energy-saving solar powered siren
  • Remote keypad
  • 125m remote control range
  • Siren 95dbA (from 1 metre)

    The kit contains:
  • 1x solar siren with LED indicators
  • 2x PIR movement sensor
  • 2x door/window contacts
  • 1x remote keypad
  • Batteries, fixings and instruction manual
  • Installation DVD
  • Friedland type SL2

Trustpilot