Friedland D943e Libra+ 150m Plug-in W Push

MPN
D943E
Brand
Friedland
Order Code
23-5786

Discontinued


The Friedland Libra+ additional plug in 150m wireless door bell chime (D943E C) is mains powered and can be used with a conventional 3 pin plug (UK). The wireless door chime unit operates up to 150m away from a doorbell push on the new 868Mhz frequency. The door chime is in a white colour finish.
  • 150m range, open field conditions. (UPVC and metal doorframes severely reduce the distance)
  • High quality chime sound and flashing light
  • Includes plug–in chime and slimline bell push
  • Choice of 3 chime sounds
  • 3 visual chime icons
  • 3 alert sounds
  • Easy installation
  • no wiring required
  • Pre–programmed push to chime and self–learning to avoid interference with neighbours chimes
  • Bell push fixings included
  • Battery included with push
  • A landscape push model D934 can be used to wire an existing wired push to work with the Libra+ wire free system or extend your existing wired chime to include a chime.

Questions

*Question functionality currently disabled
Question by: Product code: 23-5786

Q. Friedland D943e Libra+ 150m Plug-in W Push Does the above wireless doorbell come with 2 receivers? Many thanks, Sonia

A. Hi Sonia. Thank you for your question. This doorbell is only supplied with one push button and one plug in base.


Trustpilot