Christmas Opening Hours and Delivery Dates here

Friedland D422 Surf Chime Kit

Order Code:

23-5726

Brand: Friedland MPN: D422

Discontinued


The Friedland EVO D421E contains a white wire free plug in chime which can be plugged into any British 13A indoor socket up to 100m away from where the slimline white bell push is located. There are three CD quality tunes to choose from: Mini Bell 2 note, Mini Bell 1 note or Flugelhorn. The kit is very simple to install as the chime and push self learn to each other. Not only does this prevent interference from your neighbours' chimes as there are a million different house codes, but it also means the unit is ready to go at the touch of a button.


The bell push is weather resistant to IP54 and has an LED confidence light so visitors can be sure there presence has been acknowledged. The kit also comes complete with bell push fixings and batteries for the bell push too.

  • Wire free 100m range
  • Choice of 3 chimes
  • Wire free and easy to install
  • 3 CD quality chime sounds to choose from
  • Sound level 72dB@1m
  • Plugs into a British 13A indoor socket (220–240V)
  • Building structures e.g. metal and thick walls may affect transmission

Trustpilot