Freescale U-MULTILINK USB Multilink Universal, Rev. A

Order Code:

59-4261

Brand: Freescale MPN: U-MULTILINK EAN-13: 2050002255555

Discontinued


P&E’s USB Multilink Universal interface provides access to debug modes on a wide range of Freescale microcontroller families by communicating between the debug header on a target, and a USB port on a computer. The families of Freescale microcontrollers are supported via the multiple headers located on the USB Multilink Universal. The headers for Ports A-D are dual-row with a .100” pitch, and the headers for Ports F-G are dual-row with a .050” pitch.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS RS08
  • Technology (Microcontroller): Debugger/Programmer
  • Tool type: Adaptor
  • Type: U-MULTILINK

For more information, please refer to the manufacturer's Safety Data Sheet.
Tool type Adaptor
Type U-MULTILINK

You may also like


Trustpilot