Freescale U-MULTILINK-FX USB Multilink Universal FX, Rev. A

Order Code:

59-4273

Brand: Freescale MPN: U-MULTILINK-FX

Discontinued


The USB Multilink Universal and Universal FX are all-in-one debug interfaces which accelerate the debug and flash programming process, saving valuable development time. Both Multilinks provide access to debug modes on a wide range of Freescale microcontroller families by communicating between the target device and a laptop/PC via the target’s standard debug header and the laptop/PC’s USB port.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS ColdFire MCUs
  • Technology (Microcontroller): 32-bit Coldfire+ MCU
  • Tool type: Adaptor
  • Type: U-MULTILINK-FX

For more information, please refer to the manufacturer's Safety Data Sheet.
Type U-MULTILINK-FX

You may also like


Trustpilot