Easter Opening Hours and Delivery Dates here

Freescale TWRPI-MMA6900 Accelerometer Plug-In Module for Tower System

Order Code:

59-4356

Brand: Freescale MPN: TWRPI-MMA6900

Discontinued


The TWRPI-MMA6900 features an MMA6900Q for accelerations to ±3.5 g as 11-bit data with a sensitivity of 3.43 mg/digit, typical at 25°C. It offers a low detection threshold of 8.6 mg in acceleration and 0.5° in angle. Additionally it provides an offset tolerance value at 25°C of ±30 mg and over temperature ±50 mg and embedded signal processing including fault and overload diagnostic flagging as well as 11-bit SPI-compatible digital data.
  • Development kit type (category): PCB prototyping board
  • MC layout: FRS Sensors
  • Series (Microcontroller): FRS Xtrinsic
  • Technology (Microcontroller): FRS Sensors
  • Tool type: Development Tool
  • Type: TWRPI-MMA6900

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot