Freescale TWR-S08MM128-KIT MC9S08MM Medical Development Tower System Module

Order Code:

59-4424

Brand: Freescale MPN: TWR-S08MM128-KIT

Discontinued


The TWR-S08MM128 module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. S08MM is the 8-bit series of the Flexis MM family. It provides ultra-low-power operation, USB connectivity and integrated analogs (OPAMPs, TRIAMPs, DAC and ADC)—all in one cost-effective, 8-bit microcontroller. S08MM devices are ideal for portable medical applications or any other application requiring a significant amount of precision analog such as instrumentation and industrial control.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS HCS12
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Demo Board
  • Type: TWR-S08MM128-KIT

For more information, please refer to the manufacturer's Safety Data Sheet.
Type TWR-S08MM128-KIT

You may also like


Trustpilot