Freescale TWR-K60D100M-KIT Low-Power MCU with USB, Ethernet and Encryption Kit

MPN
TWR-K60D100M-KIT
Brand
Freescale
Order Code
59-4284

Discontinued


The TWR-K60D100M module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-K60D100M can be used with a broad selection of Tower System peripheral modules. The TWR-K60D100M features an MK60DN512VMD10 MCU at 100 MHz with an ARM® Cortex™-M4 core, 512 KB flash, Ethernet, USB FS OTG and encryption in a MAPBGA-144 package. It comes with an integrated open source JTAG (OSJTAG) circuit.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-M4
  • Series (Microcontroller): FRS Kinetism
  • Technology (Microcontroller): 32-bit Kinetis MCU with ARM
  • Tool type: Debugger
  • Type: TWR-K60D100M-KIT

For more information, please refer to the manufacturer's Safety Data Sheet.
Type TWR-K60D100M-KIT

Trustpilot