Freescale MCF5206EAB54 Integrated ColdFire Microprocessor with DMA

Freescale MCF5206EAB54 Integrated ColdFire Microprocessor with DMA

MPN
MCF5206EAB54
Brand
Freescale
Order Code
59-7227

Discontinued


The MCF5206e integrated microprocessor combines a ColdFire V2 core with several peripheral functions such as a DRAM controller, timers, parallel and serial interfaces and system integration. This device is an enhanced version of the MCF5206. Not only does the MCF5206e provide a performance upgrade to the MCF5206 due to the increased 4 KB I-cache and 8 KB SRAM and increased frequency.
  • ColdFire V2 core
  • MAC and divide unit
  • 4 KB direct-mapped instruction cache
  • 8 KB on-chip SRAM
  • DRAM controller
  • Supports EDO and page node DRAMs
  • Two universal synchronous/asynchronous receiver/transmitters (UART)
  • I²C compatible bus
  • System interface
  • System debug support
  • Fully static 3.3-volt operation with 5-volt tolerant inputs
  • 160-pin QFP package pin-compatible with MCF5206
  • 2-channel DMA controller
  • Dual 16-bit general-purpose multimode timers
  • 8-bit general purpose parallel I/O port
  • 50 MIPS at 54MHz
  • Available at 40 and 50MHz

MCF5206E V2CORE 8KSRAM

Trustpilot