Freescale FRDM-K64F Freedom Module

Order Code:

59-4829

Brand: Freescale MPN: FRDM-K64F EAN-13: 2050002710696
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £49.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched in 4 working days

The Freescale Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The Freescale Freedom K64 hardware, FRDM-K64F, is a simple, yet sophisticated design featuring a Kinetis K series microcontroller, built on the ARM® Cortex®-M4 core.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-M4
  • Series (Microcontroller): Kinetis K Series
  • Technology (Microcontroller): 32-bit Kinetis MCU with ARM
  • Tool type: Development Kit

For more information, please refer to the manufacturer's Safety Data Sheet.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot