Freescale Card Reader M9S08JM60 DEMOFLEXISJMSD

MPN
DEMOFLEXISJMSD
Brand
Freescale
Order Code
60-2523

Discontinued


The SD Card Reader reference design allows users to read and write files stored in a SD Card from a PC or another USB host enabled system through the full speed USB module included. The SD Card interface is based on SPI protocol. Mass Storage Device class is used to implement the high level communication between the host application and data memory.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS ColdFire MCUs
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Adaptor
  • Type: DEMOFLEXISJMSD

For more information, please refer to the manufacturer's Safety Data Sheet.
Type DEMOFLEXISJMSD

Trustpilot