Franzis 65292 Raspberry Pi Maker Kit

MPN
65292
Brand
Franzis
EAN-13
9783645652926
Order Code
70-0428
Country of Origin
China

Discontinued


The Franzis Raspberry Pi Maker kit gives you a host of extras to add to your Pi so that you can create 20 interesting projects while learning programming and electronics. Start with the simplest project, blinking an LED with the Python programming language. Then move on to more interesting and complex projects such as creating pedestrian lights with LEDs and the Scratch graphical programming tool, scrolling messages on the LCD, using the LCD with the RaspBMC media centre and more.

The full parts list is shown below, but includes a port expander, breadboards and components to build up circuits to interface to your Pi.


  • Build 20 hardware projects with your Pi
  • Learn programming and hardware interfacing
  • Comprehensive 160-page manual included
  • Please note a Raspberry Pi is not included

62 parts included in the box: 3x breadboard, 1x LCD (2 rows), 1x port-expander, 2x LED blue, 2x LED yellow, 2x LED green, 2x LED orange, 2x LED red, 1x header, 4x button, 1x 15 kOhm potentiometer, 4x 10 kOhm resistor, 4x 1 kOhm resistor, 10x 220 Ohm resistor, 1x 560 Ohm resistor, 6x 22 MOhm resistor, 12x GPIO jumper cables, 2x 1m isolated wire, and 2x cable with alligator clips.

Type Electronics and programming kit
Soldering Required No

Trustpilot