Franken BS0702 Picture frame Paper size: A3 32.7 x 45 x 1.2 cm Silver

MPN
BS0702
Brand
Franken
EAN-13
4016946188524
Order Code
20-9813
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.56 £17.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 15/09/2026

Photos of frame 25 mm. Material and color of the frame: Aluminum, silver. Door type: clamp profile technology. Type Type: Anti-reflex protection film. For DIN A3. Attachment: screws and plugs. Size (W x H x D): 32.7 x 45 x 1.2 cm. Color/Surface: transparent. Type of packaging and content: cardboard box with 1 piece.
Type Picture frame
Paper Size A3
Colour Silver

Reviews

Be the first to submit a review

Trustpilot