Franken BS0701 Picture frame Transparent, Silver 240 x 327 x 12mm A4

MPN
BS0701
Brand
Franken
EAN-13
4016946188517
Order Code
20-9812
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.26 £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Photos of frame 25 mm. Material and color of the frame: Aluminum, silver. Door type: clamp profile technology. Type Type: Anti-reflex protection film. For DIN A4. Attachment: screws and plugs. Size (W x H x D): 24 x 32.7 x 1.2 cm. Color/Surface: transparent. Type of packaging and content: cardboard box with 1 piece.
Type Clear pocket
Size A4
Colour Transparent, Silver

Reviews

Be the first to submit a review

Trustpilot