Frame Fixings & Screws 8 x 60mm Pack of 50

Rawlplug Brand: Rawlplug

The Rawlplug KKS-R Frame Fixings for fixing timber or metal window and door frames to concrete, stone, brick or blockwork. Quick and easy-to-use, no marking out, drill straight through the frame.

Anti-rotation lugs prevent rotation of fixing during tightening.

Tough nylon sleeve prevents frame distortion during tightening.

Available in a variety of sizes and pack quantities.

These Rawlplug KKS-R Frame Fixings are supplied with screws and have the following specification:

Size: M8 x 60mm
Maximum Fixture Thickness: 20mm
Pack Quantity: 50

Description Image Product Buy Pricing (Ex VAT) Type
Rawlplug R-KKS-08060-R Frame Fixings & Screws 8 x 60mm Pack of 50
Rawlplug R-KKS-08060-R Frame Fixings & Screws 8 x 60mm Pack of 50
Standard range
Order code: 96-8734
MPN: R-KKS-08060-R

Despatched within 2 working days - 1 in stock
1+ £14.56
Price per unit Ex VAT
Fixing
Rawlplug R-S1-FF-08120/16 Frame Fixings & Screws 8 x 120mm Pack of 16
Rawlplug R-S1-FF-08120/16 Frame Fixings & Screws 8 x 120mm Pack of 16
Standard range
Order code: 96-8743
MPN: R-S1-FF-08120/16

Despatched within 4 working days - 15 in stock
1+ £9.21
Price per unit Ex VAT
Fixing
Rawlplug R-S1-FF-10120/4 Frame Fixings & Screws 10 x 120mm Pack of 4
Rawlplug R-S1-FF-10120/4 Frame Fixings & Screws 10 x 120mm Pack of 4
Standard range
Order code: 96-8745
MPN: R-S1-FF-10120/4

Despatched within 4 working days - 5 in stock
1+ £5.26
Price per unit Ex VAT
Fixing

Trustpilot