Fränkische Rohrwerke 25310032 FFKuS-EM-F Flexible Conduit Grey 25m PVC

Image Representative of Range

Fränkische Rohrwerke 25310032 FFKuS-EM-F Flexible Conduit Grey 25m PVC

Standard range
Order Code:

11-8889

Brand: Fränkische Rohrwerke MPN: 25310032 EAN-13: 4013960180886
Qty Unit Price (Ex VAT)
1+ £65.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Fränkische Rohrwerke manufactures the 25310032 flexible conduit, featuring an EN32 size and a 25-metre length in grey. This flexible conduit serves as a protective cable jacket, ideal for safeguarding electrical cables. It is commonly used in both domestic and industrial electrical installations.
Type Flexible conduit
Compressive strength 750N
Factory colour Grey
Length 25m
Material Plastic
Size EN32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot