Foscam V8P Wi-Fi IP CCTV Camera 8 MP Dual Band Two-Way Audio 4K

MPN
V8P (black)
Brand
Foscam
EAN-13
6954836034217
Order Code
09-1591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £112.00
10+ £107.80
50+ £107.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Foscam V8P (black) is a high-definition Wi-Fi IP CCTV camera with a resolution of 3840 x 2160 pixels. This network IP camera features advanced motion detection and night vision capabilities, making it ideal for both indoor and outdoor surveillance. Typical applications include home security monitoring and small business surveillance.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Bullet camera
Colour Black
Depth 170mm
Dimensions (W x H x D) 66 x 99 x 170 mm
F-numbers F1.6
Focal Length 4mm
Height 99mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 346g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot