Foscam V5P Wi-Fi IP CCTV Camera Black 5MP 3072x1728p Motion Detect IP66

MPN
V5P (black)
Brand
Foscam
EAN-13
6954836068519
Order Code
09-1587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Foscam V5P (black) is a Wi-Fi IP CCTV camera with a resolution of 3072 x 1728 pixels. This network IP camera features advanced motion detection and night vision, making it ideal for home and office security surveillance. As a versatile internet camera, it is well-suited for both indoor and outdoor monitoring.
Type CCTV camera
IP Rating IP66
Resolution 3072 x 1728 p
App compatibility Yes
Camera type Bullet camera
Colour Black
Depth 170mm
Dimensions (W x H x D) 66 x 66 x 170 mm
F-numbers F2.1
Focal Length 4mm
Height 66mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Misc Attribute microSD card (up to 256 GB)
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 346g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot