Foscam V5EP CCTV Camera 5MP POE Weatherproof Two-Way Audio Alexa/Google

MPN
V5EP (white)
Brand
Foscam
EAN-13
6954836057957
Order Code
09-1585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £102.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Foscam's V5EP (white) is a network IP camera that delivers high-resolution video quality at 3072 x 1728 pixels. Featuring both LAN and Wi-Fi connectivity, this CCTV camera is ideal for comprehensive indoor and outdoor surveillance applications. Its versatile functionality suits both residential and commercial security needs.
Type CCTV camera
IP Rating IP66
Resolution 3072 x 1728 p
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 170mm
Dimensions (W x H x D) 66 x 66 x 170 mm
F-numbers 2.1
Focal Length 4mm
Height 66mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 82.3°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 342g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot