Foscam SD8P Wi-Fi CCTV Camera 4K UHD IP66 4x Zoom Night Vision 8MP

MPN
SD8P (black)
Brand
Foscam
EAN-13
6954836029602
Order Code
09-1579
Country of Origin
China
View Full Product Range (15)

Discontinued


The Foscam SD8P (black) Wi-Fi IP CCTV camera features a high-resolution 3840 x 2160 pixel recording capability. As a network IP camera, it is ideal for both home security and small business surveillance, offering wireless connectivity for convenient installation. This video camera provides clear and detailed footage, making it suitable for monitoring and protection in various environments.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour Black
Depth 95mm
Dimensions (W x H x D) 119 x 172 x 95 mm
F-numbers F1.6-3.1
Focal Length 3,3 - 10,2mm
Height 172mm
IR range (max.) 50m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 95.5°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 1050g
Width 119mm

Trustpilot