Christmas Opening Hours and Delivery Dates here

Foscam FNA216HE Network Video Recorder 16-Channel 4K PoE 16TB Support

Order Code:

09-1569

Brand: Foscam MPN: FNA216HE EAN-13: 6954836058862

Discontinued


The Foscam FNA216HE 16-channel network video recorder is designed by Foscam to provide advanced security solutions. It supports up to 16 camera channels, offering high-quality video recording and playback. Ideal for monitoring large areas, it is commonly used in both residential and commercial settings.
Type Network video recorder
Number of Channels 16
Resolution 3840 x 2160 p
Built-in memory none
Colour Black
Depth 242mm
Dimensions (W x H x D) 325 x 50 x 242 mm
Height 50mm
Memory expansion up to 32TB
Signal standard IP
Width 325mm

Trustpilot