Fortex CBD3818/030 Carbide PCB Drill Bit 0.3mm

Image Representative of Range

Fortex CBD3818/030 Carbide PCB Drill Bit 0.3mm

MPN
CBD3818/030
Brand
Fortex
Order Code
86-2593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £2.97 £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockContact us for additional stock

High quality solid, straight shank tungsten carbide tipped 0.3mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Overall length 38mm
  • Common shank size 3.15mm
Type Carbide PCB Drill Bit
Diameter 0.3mm
Cutting Length 5.0mm
Overall Length 38mm

Reviews

Be the first to submit a review

Trustpilot