Fortex CBD3818/020 Carbide PCB Drill Bit 0.2mm

Image Representative of Range

Fortex CBD3818/020 Carbide PCB Drill Bit 0.2mm

MPN
CBD3818/020
Brand
Fortex
Order Code
86-2591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

High quality solid, straight shank tungsten carbide tipped 0.2mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Overall length 38mm
  • Common shank size 3.15mm
Type Carbide PCB Drill Bit
Diameter 0.2mm
Cutting Length 3.0mm
Overall Length 38mm

Reviews

Be the first to submit a review

Trustpilot