ForgeFix Wood Screw Slotted Raised Head ST Solid Brass

ForgeFix Brand: ForgeFix

These Forgefix traditional slotted, twin thread Wood Screws have countersunk heads and can be used in many internal and external applications. They have a solid brass construction to avoid corrosion.;APPLICATION;Used for both decorative applications and in applications where the screw may come in to contact with the elements avoiding corrosion.;Can be used with all manner of wall plugs. Slotted screw driver required.;With Slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used.;Raised head screws have both countersunk and raised structure, which is designed for aesthetic purposes on all types of ironmongery and lighting applications.;The single threads have been designed to offer higher pull out values and quicker insertion.

Description Image Product Buy Pricing (Ex VAT) Thread Size Length Type Drive Type Material
ForgeFix RAH586BR Wood Screw Slotted Raised Head ST Solid Brass 5/8x6 Box 200
ForgeFix RAH586BR Wood Screw Slotted Raised Head ST Solid Brass 5/8x6 Box 200
Standard range
Order code: 84-9806
MPN: RAH586BR

Despatched within 2 working days - 20 in stock
1+ £13.26
Price per unit Ex VAT
#6 0.625in Slotted Raised head Brass
ForgeFix RAH346BR Wood Screw Slotted Raised Head ST Solid Brass 3/4x6 Box 200
ForgeFix RAH346BR Wood Screw Slotted Raised Head ST Solid Brass 3/4x6 Box 200
Standard range
Order code: 84-9808
MPN: RAH346BR

Despatched within 4 working days - 20 in stock
1+ £11.50
Price per unit Ex VAT
#6 0.75in Slotted Raised head Brass
ForgeFix RAH18BR Wood Screw Slotted Raised Head ST Solid Brass 1x8 Box 200
ForgeFix RAH18BR Wood Screw Slotted Raised Head ST Solid Brass 1x8 Box 200
Standard range
Order code: 84-9812
MPN: RAH18BR

Despatched within 4 working days - 5 in stock
1+ £20.34
Price per unit Ex VAT
#8 1in Slotted Raised head Brass
ForgeFix RAH1128BR Wood Screw Slotted Raised Head ST Solid Brass 1.1/2x8 Box 200
ForgeFix RAH1128BR Wood Screw Slotted Raised Head ST Solid Brass 1.1/2x8 Box 200
Standard range
Order code: 84-9814
MPN: RAH1128BR

Despatched within 4 working days - 20 in stock
1+ £26.52
Price per unit Ex VAT
#8 1.5in Slotted Raised head Brass

Trustpilot