ForgeFix Wing Nut ZP

ForgeFix Brand: ForgeFix

These Forgefix Wing Nuts are a convenient alternative to the standard Hex Nut, and allow hand tightening rather than having to use spanners or other tools. The nuts are bright zinc plated for increased corrosion resistance.;Also known as a 'Thumbscrew', the wing nut has two large metal 'wings' for easy tightening and loosening.;APPLICATION;Where ever a hand tightened fastening is required. Used where frequent adjustments are needed or part removal can be made quickly at some later stage.;Can be used with all threaded bolt products.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

Description Image Product Buy Pricing (Ex VAT) Type Thread Size Quantity FSC Or PEFC Certified Contains Wood And/Or Paper Pack Quantity Pack Type Reach Verified Material
ForgeFix 10WING5 Wing Nut ZP M5 Bag 10
ForgeFix 10WING5 Wing Nut ZP M5 Bag 10
Standard range
Order code: 84-9688
MPN: 10WING5

Despatched same day - 52 in stockFurther 50 despatched in 2 working days
1+ £0.408
Price per unit Ex VAT
Wing Nut M5 10 Steel
ForgeFix 10WING6 Wing Nut ZP M6 Bag 10
ForgeFix 10WING6 Wing Nut ZP M6 Bag 10
Standard range
Order code: 84-9690
MPN: 10WING6

Despatched same day - 35 in stockFurther 100 despatched in 2 working days
1+ £0.699
Price per unit Ex VAT
Wing M6 No No 10 Pack Yes Steel
ForgeFix 10WING8 Wing Nut ZP M8 Bag 10
ForgeFix 10WING8 Wing Nut ZP M8 Bag 10
Standard range
Order code: 84-9694
MPN: 10WING8

Despatched within 2 working days - 50 in stock
1+ £1.11
Price per unit Ex VAT
Wing Nut M8 10 Steel
ForgeFix 10WING10 Wing Nut ZP M10 Bag 10
ForgeFix 10WING10 Wing Nut ZP M10 Bag 10
Standard range
Order code: 84-9698
MPN: 10WING10

Despatched within 4 working days - 15 in stock
1+ £1.98
Price per unit Ex VAT
Wing Nut M10 10 Steel
ForgeFix 10WING12 Wing Nut ZP M12 Bag 10
ForgeFix 10WING12 Wing Nut ZP M12 Bag 10
Standard range
Order code: 84-9702
MPN: 10WING12

Despatched within 4 working days - 20 in stock
1+ £2.18
Price per unit Ex VAT
Wing Nut M12 10 Steel

Trustpilot