ForgeFix Square Plate Washer ZP

ForgeFix Brand: ForgeFix

These Forgefix Square Plate Washers have a larger surface area than most round washers, making them suitable for heavy-duty fastening. They are ideal for use with Carriage Bolts in structural timber fastening applications such as joist work and decking.;The washers are bright Zinc Plated for increased resistance to corrosion.;APPLICATION;Many structural applications where timber to timber fastening is required. The large surface area distributes the load evenly under the bolt head.;Can be used with all types of bolts and nuts.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

Description Image Product Buy Pricing (Ex VAT) Inside Diameter Type Finish Material Pack Quantity
ForgeFix 10SQPL5010 Square Plate Washer ZP 50 x 50 x 10mm Bag 10
ForgeFix 10SQPL5010 Square Plate Washer ZP 50 x 50 x 10mm Bag 10
Standard range
Order code: 84-9360
MPN: 10SQPL5010

Despatched within 2 working days - 20 in stock
1+ £3.25
Price per unit Ex VAT
M10 Square Zinc Plated Steel 10
ForgeFix 10SQPL5012 Square Plate Washer ZP 50 x 50 x 12mm Bag 10
ForgeFix 10SQPL5012 Square Plate Washer ZP 50 x 50 x 12mm Bag 10
Standard range
Order code: 84-9364
MPN: 10SQPL5012

Despatched within 2 working days - 20 in stock
1+ £3.25
Price per unit Ex VAT
M12 Square Zinc Plated Steel 10
ForgeFix 10SQPL5016 Square Plate Washer ZP 50 x 50 x 16mm Bag 10
ForgeFix 10SQPL5016 Square Plate Washer ZP 50 x 50 x 16mm Bag 10
Standard range
Order code: 84-9366
MPN: 10SQPL5016

Despatched within 4 working days - 20 in stock
1+ £3.18
Price per unit Ex VAT
M16 Square Zinc Plated Steel 10

Trustpilot