ForgeFix SPE6150Y Spectre™ Screw PZ Compatible CSK ZYP 6.0 x 150mm (Box 100)

MPN
SPE6150Y
Brand
ForgeFix
EAN-13
5028485191926
Order Code
96-1165
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The ForgeFix Spectre™ Screws are advanced multipurpose wood screws with double countersunk heads and pozi compatible recess. They have a sawtooth thread design to prevent splitting and reamer to prevent jacking.

The screws have a zinc yellow passivated finish for excellent resistance to corrosion. The zinc yellow passivation process of electroplating is similar to the 'galvanised' and 'zinc plated' processes but with the addition of a yellow dye. It offers an aesthetically pleasing finish.

Specification:

Size: 6.0 x 150mm
Thread: 75mm length
Pack Quantity: Box of 100


Type Pozi
Drive Type Pozidriv
Length 150mm
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot