ForgeFix Socket Screw Slotted Raised Head Nickle Plated

ForgeFix Brand: ForgeFix

These Forgefix Socket Screws have a raised head, and are designed for attaching electrical wall sockets and switches. The screws have a slotted head and are nickel plated for increased durability.;APPLICATION;Used specifically for attaching electrical wall socket and switches to back plates.;The Nickel plating process coats mild steel or stainless steel to considerably prolong the part’s life. Nickel plating is probably the most corrosion resistant finish available and is often used on socket screws for electric switch sockets avoiding corrosion and cross contamination. It leaves a bright aesthetic finish and is extremely hardwearing.;With slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used.;Raised heads have both countersunk and raised structure which is designed for aesthetic purposes on all types of ironmongery and lighting applications.

Description Image Product Buy Pricing (Ex VAT) Thread Length Type Screw Head Style Quantity Size
ForgeFix 100SS3525NP Socket Screw Slotted Raised Head Ni Plated 3.5x25mm Bag 100
ForgeFix 100SS3525NP Socket Screw Slotted Raised Head Ni Plated 3.5x25mm Bag 100
Standard range
Order code: 84-9322
MPN: 100SS3525NP

Despatched within 4 working days - 15 in stock
1+ £2.23
Price per unit Ex VAT
25mm Socket screw Slotted 100 3.5
ForgeFix 100SS3535NP Socket Screw Slotted Raised Head Ni Plated 3.5x35mm Bag 100
ForgeFix 100SS3535NP Socket Screw Slotted Raised Head Ni Plated 3.5x35mm Bag 100
Standard range
Order code: 84-9324
MPN: 100SS3535NP

Despatched within 4 working days - 20 in stock
1+ £2.98
Price per unit Ex VAT
35mm Socket screw Slotted 100 3.5
ForgeFix 100SS3540NP Socket Screw Slotted Raised Head Ni Plated 3.5x40mm Bag 100
ForgeFix 100SS3540NP Socket Screw Slotted Raised Head Ni Plated 3.5x40mm Bag 100
Standard range
Order code: 84-9326
MPN: 100SS3540NP

Despatched within 4 working days - 20 in stock
1+ £3.75
Price per unit Ex VAT
40mm Socket screw Slotted 100 3.5
ForgeFix 100SS3550NP Socket Screw Slotted Raised Head Ni Plated 3.5x50mm Bag 100
ForgeFix 100SS3550NP Socket Screw Slotted Raised Head Ni Plated 3.5x50mm Bag 100
Standard range
Order code: 84-9328
MPN: 100SS3550NP

Despatched within 2 working days - 5 in stock
1+ £4.45
Price per unit Ex VAT
50mm Socket screw Slotted 100 3.5
ForgeFix 100SS3575NP Socket Screw Slotted Raised Head Ni Plated 3.5x75mm Bag 100
ForgeFix 100SS3575NP Socket Screw Slotted Raised Head Ni Plated 3.5x75mm Bag 100
Standard range
Order code: 84-9330
MPN: 100SS3575NP

Despatched within 4 working days - 3 in stock
1+ £5.91
Price per unit Ex VAT
75mm Socket screw Slotted 100 3.5

Trustpilot