ForgeFix Pronged T Nuts ZP

ForgeFix Brand: ForgeFix

Forgefix Pronged T Nuts are a simple and effective product, offering bolting capability into various soft substrates. They are Zinc Plated for increased resistance to corrosion.;APPLICATION;Used widely in the soft furnishing trades where strong timber connection is required. Also extensively used in Playground and Climbing Wall manufacturing.;GUIDE;Use 6mm bolt with M6 and 8mm bolt with M8 T-Nuts. When installing the T-Nut tap home and the sharp fins pierce the substrate and fix the T-Nut firmly in place avoiding any rotation when tightening. The T-nuts can be used with many bolting products.;A T-nut, (also known as a Blind nut) is a type of nut used to fasten a wood, particle or composite materials work piece, leaving a flush surface. It has a long, thin body and a flange at one end, resembling a T in profile. The flanges of T-Nuts often have hooks or serrations on the prongs that sink into a wooden work piece, providing better retention.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

Description Image Product Buy Pricing (Ex VAT) Thread Size Type Finish Material Quantity
ForgeFix 10PTN6 Pronged T Nuts ZP M6 Bag 10
ForgeFix 10PTN6 Pronged T Nuts ZP M6 Bag 10
Standard range
Order code: 84-8910
MPN: 10PTN6

Despatched within 4 working days - 5 in stock
1+ £1.42
10+ £1.41
Price per unit Ex VAT
6mm T-nut Zinc plated Steel, Zinc-plated 10
ForgeFix 10PTN8 Pronged T Nuts ZP M8 Bag 10
ForgeFix 10PTN8 Pronged T Nuts ZP M8 Bag 10
Standard range
Order code: 84-8912
MPN: 10PTN8

Despatched within 4 working days - 20 in stock
1+ £1.58
Price per unit Ex VAT
8mm T-nut Zinc plated Steel, Zinc-plated 10

Trustpilot