ForgeFix Pipe Clip Single Openlock

ForgeFix Brand: ForgeFix

These Forgefix Single Openlock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems. They are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C).;APPLICATION;Used when fitting most types of pipe work.;Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.

Description Image Product Buy Pricing (Ex VAT) Pipe Diameter Type Material Colour Quantity
ForgeFix PCSO15 Pipe Clip Single Openlock 15mm Box 100
ForgeFix PCSO15 Pipe Clip Single Openlock 15mm Box 100
Extended range
Order code: 84-8826
MPN: PCSO15

Available to back orderPlease contact us for lead time
1+ £18.72
Price per unit Ex VAT
15mm Single open lock Plastic White 100
ForgeFix PCSO22 Pipe Clip Single Openlock 22mm Box 100
ForgeFix PCSO22 Pipe Clip Single Openlock 22mm Box 100
Standard range
Order code: 84-8828
MPN: PCSO22

Despatched within 4 working days - 4 in stock
1+ £26.00
Price per unit Ex VAT
22mm Single open lock Plastic White 100

Trustpilot