ForgeFix Machine Screw Pozi CSK ZP

ForgeFix Brand: ForgeFix

These Forgefix Pozidriv Machine Screws are designed for use with nuts or pre-tapped holes. They are Zinc plated for increased corrosion resistance. The countersunk head is suitable for pre-countersunk holes or when fastening to timber to leave a flush surface.;APPLICATION;Ideal for use in many DIY, ironmongery, electrical and plumbing applications.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.;The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver.;A Machine screw is generally a smaller fastener, threaded the entire length of its shank that usually has a recessed drive type (Slotted, Phillips, etc.). Countersunk heads are designed to sink flush with substrates to leave a smooth surface finish.

Description Image Product Buy Pricing (Ex VAT) Thread Size Thread Length Type Screw Head Style Material Lifetime Warranty
ForgeFix 25MSCSK540 Machine Screw Pozi CSK ZP M5 x 40mm Bag 25
ForgeFix 25MSCSK540 Machine Screw Pozi CSK ZP M5 x 40mm Bag 25
Standard range
Order code: 84-8242
MPN: 25MSCSK540

Despatched within 4 working days - 3 in stock
1+ £2.34
Price per unit Ex VAT
M5 40mm Machine screw Pozidriv Steel No
ForgeFix 25MSCSK620 Machine Screw Pozi CSK ZP M6 x 20mm Bag 25
ForgeFix 25MSCSK620 Machine Screw Pozi CSK ZP M6 x 20mm Bag 25
Standard range
Order code: 84-8246
MPN: 25MSCSK620

Despatched same day - 9 in stockFurther 15 despatched in 4 working days
1+ £2.08
Price per unit Ex VAT
M6 20mm Machine screw Pozidriv Steel No
ForgeFix 25MSCSK630 Machine Screw Pozi CSK ZP M6 x 30mm Bag 25
ForgeFix 25MSCSK630 Machine Screw Pozi CSK ZP M6 x 30mm Bag 25
Standard range
Order code: 84-8250
MPN: 25MSCSK630

Despatched same day - 13 in stockFurther 20 despatched in 4 working days
1+ £2.60
Price per unit Ex VAT
M6 30mm Machine screw Pozidriv Steel No
ForgeFix 25MSCSK640 Machine Screw Pozi CSK ZP M6 x 40mm Bag 25
ForgeFix 25MSCSK640 Machine Screw Pozi CSK ZP M6 x 40mm Bag 25
Standard range
Order code: 84-8254
MPN: 25MSCSK640

Despatched within 4 working days - 5 in stock
1+ £3.12
Price per unit Ex VAT
M6 40mm Machine screw Pozidriv Steel No
ForgeFix 25MSCSK650 Machine Screw Pozi CSK ZP M6 x 50mm Bag 25
ForgeFix 25MSCSK650 Machine Screw Pozi CSK ZP M6 x 50mm Bag 25
Standard range
Order code: 84-8258
MPN: 25MSCSK650

Despatched within 4 working days - 3 in stock
1+ £3.70
Price per unit Ex VAT
M6 50mm Machine screw Pozidriv Steel No

Trustpilot