ForgeFix FPKPW625 Flat Penny Washer ZP M6 x 25mm ForgePack 20

MPN
FPKPW625
Brand
ForgeFix
EAN-13
5028485264040
Order Code
68-4846
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These Forgefix Flat Penny washers, have a 25mm outside diameter. The washers are bright zinc plated for increased corrosion resistance, and have been given the name 'Penny Washer' due to their similarity in size to an old penny.

Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face.

APPLICATION:

On all manner of bolting applications.

Can be used with all types of bolts and nuts.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

Supplied in a handy ForgePack.


Type Washers
Inside Diameter M6
Finish Zinc Plated
Material Stainless steel
Outside Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot