ForgeFix FFPPACK ForgeFast Pozi Compatible Wood Screw Forge Pack 1800 Piece

MPN
FFPPACK
Brand
ForgeFix
EAN-13
5028485157564
Order Code
96-0694
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.37 £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Forgefix ForgeFast Pozi® Compatible Wood Screw Pack contains a selection of the most popular sizes of professional, high-performance multipurpose woodscrews. With a universally accepted, Pozi® compatible drive. Their recessed ribs provide improved countersinking and reduced surface dust, and their reinforced countersunk necks improve holding power.

The patented drill and drive thread reduce splitting of the timber, reduced 'jacking' and spinning of joined timber, increased pull-out and a firmer fix. A sharp point provides a faster bite and is capable of piercing 0.8mm steel.

With an 'Elementech 400' coating providing an anti-corrosive metal finish which lasts up to 6 times longer than standard zinc coatings. The coating is environmentally friendly and does not contain Cr6+. It is Salt Spray tested to 400 hours.

Contains:

1 x Box of 200 ForgeFast Pozi® Compatible Wood Screws ZY 3.0 x 25mm.
1 x Box of 200 ForgeFast Pozi® Compatible Wood Screws ZY 3.5 x 30mm.
1 x Box of 200 ForgeFast Pozi® Compatible Wood Screws ZY 3.5 x 40mm.
1 x Box of 200 ForgeFast Pozi® Compatible Wood Screws ZY 4.0 x 30mm.
1 x Box of 200 ForgeFast Pozi® Compatible Wood Screws ZY 4.0 x 40mm.
1 x Box of 200 ForgeFast Pozi® Compatible Wood Screws ZY 4.0 x 50mm.
1 x Box of 200 ForgeFast Pozi® Compatible Wood Screws ZY 5.0 x 50mm.
1 x Box of 100 ForgeFast Pozi® Compatible Wood Screws ZY 5.0 x 60mm.
1 x Box of 100 ForgeFast Pozi® Compatible Wood Screws ZY 5.0 x 70mm.
1 x Box of 100 ForgeFast Pozi® Compatible Wood Screws ZY 5.0 x 80mm.
1 x Box of 100 ForgeFast Pozi® Compatible Wood Screws ZY 5.0 x 100mm.


Type Pozi
Drive Type Pozidriv
Thread Size Various
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot