ForgeFix Contractors Galvanised Fixing Band Medium Duty

ForgeFix Brand: ForgeFix

This Forgefix Contractors Fixing Band is a medium-duty, flexible and strong, band which is easy to cut and bend. The band has pre-punched holes for fixing bolts and screws, and is made from galvanised steel for protection against corrosion.;Supplied in 10m rolls in a durable casette.;APPLICATION;Ideal for fixing, supporting joists and many more superficial installations.;Can be used with screws and galvanised twist nails.;Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.

Description Image Product Buy Pricing (Ex VAT) Width Size Type Length
ForgeFix GB12 Contractors Galv Fixing Band Medium Duty 12mm x 0.7 x 10m Box 1
ForgeFix GB12 Contractors Galv Fixing Band Medium Duty 12mm x 0.7 x 10m Box 1
Standard range
Order code: 84-7208
MPN: GB12

Despatched within 2 working days - 50 in stock
1+ £3.76
Price per unit Ex VAT
12mm 12 x 0.7mm Fixing band 10m
ForgeFix GB17 Contractors Galv Fixing Band Medium Duty 17mm x 0.7 x 10m Box 1
ForgeFix GB17 Contractors Galv Fixing Band Medium Duty 17mm x 0.7 x 10m Box 1
Standard range
Order code: 84-7210
MPN: GB17

Despatched within 2 working days - 20 in stock
1+ £6.60
Price per unit Ex VAT
17mm 17 x 0.7mm Fixing band 10m

Trustpilot