ForgeFix Coach Screw Hexagon Head Single Thread ZP in Bags

ForgeFix Brand: ForgeFix

These Forgefix single thread Coach Screws are Zinc plated for increased corrosion resistance. Their hex head enables higher torque capability when tightening, and increased speed of use with socket drivers.;These Coach Screws conform to DIN571 standards.;APPLICATION;Used widely in heavier timber installations and for fixing timber to masonry. Also popular as a fixing for satellite dish installation together with a rimmed or rimless wall plug.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity.;Single thread screws have been designed to offer higher pull out values and quicker insertion.

Description Image Product Buy Pricing (Ex VAT) Thread Size Length Size Type Material Finish Quantity
ForgeFix 10CS860 Coach Screw Hexagon Head Single Thread ZP M8 x 60mm Bag 10
ForgeFix 10CS860 Coach Screw Hexagon Head Single Thread ZP M8 x 60mm Bag 10
Standard range
Order code: 84-7056
MPN: 10CS860

Despatched within 2 working days - 15 in stock
1+ £2.24
Price per unit Ex VAT
M8 60mm M8 Coach screw Steel Zinc Plated 10
ForgeFix 10CS8130 Coach Screw Hexagon Head Single Thread ZP M8 x 130mm Bag 10
ForgeFix 10CS8130 Coach Screw Hexagon Head Single Thread ZP M8 x 130mm Bag 10
Standard range
Order code: 84-7064
MPN: 10CS8130

Despatched within 2 working days - 100 in stock
1+ £3.38
Price per unit Ex VAT
M8 130mm M8 Coach screw Steel Zinc Plated 10
ForgeFix 10CS10150 Coach Screw Hexagon Head Single Thread ZP M10 x 150mm Bag 10
ForgeFix 10CS10150 Coach Screw Hexagon Head Single Thread ZP M10 x 150mm Bag 10
Extended range
Order code: 84-7084
MPN: 10CS10150

Available to back orderPlease contact us for lead time
1+ £3.95
Price per unit Ex VAT
M10 150mm M10 Coach screw Steel Zinc Plated 10
ForgeFix 10CS10200 Coach Screw Hexagon Head Single Thread ZP M10 x 200mm Bag 10
ForgeFix 10CS10200 Coach Screw Hexagon Head Single Thread ZP M10 x 200mm Bag 10
Standard range
Order code: 84-7088
MPN: 10CS10200

Despatched within 2 working days - 100 in stock
1+ £8.32
Price per unit Ex VAT
M10 200mm M10 Coach screw Steel Zinc Plated 10

Trustpilot