ForgeFix Baypole Self-Drill Screw Phillips Wafer Head ZP 4.8 x 80mm Box 100

MPN
100BPS4880ZP
Brand
ForgeFix
EAN-13
5028485098089
Order Code
96-0570
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These ForgeFix Phillips Baypole Screws with wafer head are specifically designed for joining PVCu sections, particularly in bay windows. The nails have a self-drill tip and are zinc plated for increased corrosion resistance and durability. The wafer head distributes the load under the screw head, offering a firm positive fixing in a similar way to that of a washer.

APPLICATION:
The large wafer head distributes the load on numerous types of PVCu sections requiring joining.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

The Phillips screw has four simple tapered slots. It is designed so that a Phillips tip screwdriver can turn a Phillips screw with increasing torque. When the torque gets too strong for the tip, the screwdriver tip winds itself out of the screw thus preventing over-tightening and or damage to the screw head.

A self-drilling screw is similar to a sheet metal screw, but it has a drill-shaped point to cut through the substrate to eliminate the need for drilling a pilot hole. Designed for use in soft steel or other metals.

Head: Wafer Head
Finish: Zinc Plated
Size: 4.8 x 80mm
Pack: Box 100


Type Screw

Reviews

Be the first to submit a review

Trustpilot