ForgeFix 10HTSS850 High Tensile Set Screw ZP M8 x 50mm Bag 10

Image Representative of Range

ForgeFix 10HTSS850 High Tensile Set Screw ZP M8 x 50mm Bag 10

MPN
10HTSS850
Brand
ForgeFix
EAN-13
5028485056393
Order Code
84-8024
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High Tensile Set Screws conforming to DIN933. The screws have hexagon heads and are made of grade 8.8 steel.

The screws are fully threaded and have a bright zinc-plated finish for increased corrosion resistance, making them suitable for both interior and exterior use.


  • High tensile set screws to DIN933
  • Finish: Zinc plated
  • Hexagon head
  • Grade 8.8 steel
  • Fully threaded
  • Bright zinc-plated for increased corrosion resistance
  • Suitable for both interior and exterior use
Type Hex head bolt
Thread Size 8mm
Length 50mm
Material Zinc plated
Finish Zinc plated
Thread Length 50mm

Reviews

Be the first to submit a review

Trustpilot