ForgeFix 10HTSS1090 High Tensile Set Screw ZP M10 x 90mm Bag 10

Image Representative of Range

ForgeFix 10HTSS1090 High Tensile Set Screw ZP M10 x 90mm Bag 10

MPN
10HTSS1090
Brand
ForgeFix
EAN-13
5028485056133
Order Code
84-8046
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

High Tensile Set Screws conforming to DIN933. The screws have hexagon heads and are made of grade 8.8 steel.

The screws are fully threaded and have a bright zinc-plated finish for increased corrosion resistance, making them suitable for both interior and exterior use.


  • High tensile set screws to DIN933
  • Finish: Zinc plated
  • Hexagon head
  • Grade 8.8 steel
  • Fully threaded
  • Bright zinc-plated for increased corrosion resistance
  • Suitable for both interior and exterior use
Type Hex head bolt
Thread Size 10mm
Material Zinc plated
Finish Zinc plated
Thread Length 90mm

Reviews

Be the first to submit a review

Trustpilot