Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ForgeFix 100RIV488 Aluminium Rivets 4.8 x 8mm Bag 100

ForgeFix 100RIV488 Aluminium Rivets 4.8 x 8mm Bag 100

Order Code:  

84-6618

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: 100RIV488 Copy to clipboard EAN-13: 5028485069249
  • Country of Origin:
 Report an error

Discontinued

The ForgeFix Dome Head Rivet has a steel plated stem and Aluminium head which provides a neat appearance with a low profile. This rivet is the most versatile and commonly specified head style. The dome head has a diameter double that of the rivet body providing more than sufficient bearing surface to retain all but the extremely soft or brittle materials. The rivet assembly is inserted into a hole drilled through the parts to be joined together and can be finally fixed by use of a hand held or pneumatic rivet gun.


Type Dome head
Size 4.8 x 8mm
Quantity 100

Reviews


Be the first to submit a review